Bourns SRP1265A-1R5M

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-1R5M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.98%

CAD Models

Download Bourns SRP1265A-1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 0.0033Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 27A 0.0026Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0055Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.4A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP1265A-1R5M provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 30Q-Factor Carbonyl Powder 27A 0.003Ohm DCR Automotive AEC-Q200 T/R
FIXED IND 1.5UH 27A 3 MOHM SMD
100KHz 30MHz 45A 27A 20@100kHz 1.5¦ÌH 3m¦¸ ¡À20% , 13.5mm*12.5mm*6.4mm
INDUCTOR, SHIELDED POWER, AEC-Q200,1.5UH 20% SMT 1265
Inductor, SMD, 1.5uH, 27A, 30MHz, 3mOhm
SRP1265A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 1.5muH
27A 1.5uH ±20% 45A SMD,12.5x13.5mm Power Inductors ROHS
Inductor, Shielded, 1.5Uh, 20%, 27A; Inductance:1.5Μh; Rms Current (Irms):27A; Inductor Construction:Shielded; Saturation Current (Isat):45A; Product Range:Srp1265A Series; Dc Resistance Max:3Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP1265A-1R5M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1265A1R5M