Bourns 1130-1R2M-RC

Ind High Current RF Choke Bobbin Core 1.2uH 20% 1KHz Ferrite 21A RDL
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-1R2M-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 1130-1R2M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
Inductor Power Unshielded Wirewound 1.2uH 20% 100KHz 30Q-Factor Ferrite 15A 0.0038Ohm DCR T/R
Wurth Elektronik744313120
Power Choke Shielded Wirewound 1.2uH/0.98uH 20% 100KHz 17A 0.00285Ohm DCR Automotive T/R
Wurth Elektronik74457012
Power Inductor, 1.2Uh, Unshielded, 15A Rohs Compliant: Yes |Würth Elektronik 74457012
Wurth Elektronik744325120
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1.2UH 20A 1.8 MOHM SMD

Descriptions

Descriptions of Bourns 1130-1R2M-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 1.2uH 20% 1KHz Ferrite 21A RDL
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core
21A 1.2uH ±20% Plugin,D27.9xL21.3mm Power Inductors ROHS
HIGH CURRENT CHOKE, 1.2UH, 21A, 20%; Product Range:1130 Series; Inductance:1.2µH; Inductor Construction:Unshielded; RMS Current (Irms):21A; Saturation Current (Isat):21A; DC Resistance Max:3mohm; Inductance Tolerance:± 20% RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.