Bourns 1130-1R0M-RC

Ind High Current RF Choke Bobbin Core 1uH 20% 1KHz Ferrite 21A RDL
$ 5.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-1R0M-RC.

IHS

Datasheet2 pages7 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current Wirewound 1uH 20% 1KHz Iron 22.7A Box
Ind High Current Wirewound 1uH 20% 1KHz Iron 25.4A Box
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-1R0V-RC
Inductor Power Unshielded Drum Core 1uH 20% 100KHz Ferrite 116A 0.003Ohm DCR RDL
Inductor Power Molded Wirewound 1uH 20% 18A 0.0033Ohm DCR 4040 T/R
Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD

Descriptions

Descriptions of Bourns 1130-1R0M-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 1uH 20% 1KHz Ferrite 21A RDL
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core
FIXED INDUCTOR 1UH 21A 3 MOHM TH
IND0.8X1.1X0.84IN,1UH20%21A, NON-SHDTH, BULK, BAG PACKAGING
High Current Choke, 1Uh, 21A, 20%; Product Range:1130 Series; Inductance:1Μh; Dc Current Rating:21A; Dc Resistance Max:3Mohm; Inductance Tolerance:± 20%; Self Resonant Frequency:- Rohs Compliant: Yes |Bourns Jw Miller 1130-1R0M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.