Bourns 1130-100K-RC

High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 17A 0.006Ohm DCR RDL
$ 5.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1130-100K-RC.

IHS

Datasheet2 pages7 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Ind High Current Wirewound 10uH 10% 1KHz 13.9A Box
Inductor Power Toroid 10uH 10% 1KHz Iron 11.7A 0.007Ohm DCR Box
Inductor Power Unshielded Drum Core 10uH 10% 100KHz Ferrite 38A 0.006Ohm DCR RDL
Wurth Elektronik74477510
WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH +/-10% 2.3A
Murata Power Solutions17103C
Inductor General Purpose Wirewound 10uH 10% 1KHz 65Q-Factor 1.8A 50mOhm DCR RDL

Descriptions

Descriptions of Bourns 1130-100K-RC provided by its distributors.

High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 17A 0.006Ohm DCR RDL
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
HIGH CURRENT CHOKE, 10UH, 17A, 10%; Product Range:1130 Series; Inductance:10µH; Inductor Construction:Unshielded; RMS Current (Irms):17A; Saturation Current (Isat):17A; DC Resistance Max:6mohm; Inductance Tolerance:± 10% RoHS Compliant: Yes
RF CHOKE INDUCTOR; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:6000µohm; DC Current Rating:17A; Core Material:Ferrite; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:20.83mm; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:17A; Inductor Type:Choke; Package / Case:Radial Leaded; Resistance:0.006ohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1130-100K-RC.