Bourns 1120-180K-RC

Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 7.2A RDL
$ 5.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-180K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-24.10%

CAD Models

Download Bourns 1120-180K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
Ind Power 18uH 10% 1KHz Ferrite 6.64A Axial Bulk
Ind Power 18uH 10% 1KHz Ferrite 7.2A Radial Bulk
API Delevan4590-183K
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
API Delevan5500R-183K
FIXED IND 18UH 6.72A 22 MOHM SMD
Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 4A AXL

Descriptions

Descriptions of Bourns 1120-180K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 7.2A RDL
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
FIXED IND 18UH 7.2A 18 MOHM TH
1KHz 7.2A 18¦ÌH 18m¦¸ ¡À10% ,D20.6XL21.3MM 20.57mm*21.34mm
IND0.63X.81X.84IN,18UH10%7.2A, NON-SHDTH, BULK, BAG PACKAGING
High Current Choke, 18Uh, 7.2A, 10%; Product Range:1120 Series; Inductance:18Μh; Inductor Construction:Unshielded; Rms Current (Irms):7.2A; Saturation Current (Isat):7.2A; Dc Resistance Max:0.018Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1120-180K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.