Bourns 1110-180K-RC

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
$ 4.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-180K-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 1110-180K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power 18uH 10% 1KHz Ferrite 7.2A Radial Bulk
Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 7.2A RDL
Inductor Power Unshielded Wirewound 18uH 10% 1KHz Ferrite 6.64A 0.023Ohm DCR AXL Bag
API Delevan4590-183K
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
API Delevan5500R-183K
FIXED IND 18UH 6.72A 22 MOHM SMD
Inductor Power Toroid 18uH 10% 1KHz Iron 10.2A 0.009Ohm DCR Box

Descriptions

Descriptions of Bourns 1110-180K-RC provided by its distributors.

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
7.2A 18uH ±10% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 18UH 7.2A 16 MOHM TH
IND0.53X.66X.84IN,18UH10%7.2A, NON-SHDTH, BULK, BAG PACKAGING
High Current Choke, 18Uh, 7.2A, 10%; Rango De Producto:Serie 1110; Inductancia:18Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.016Ohm; Corriente Rms (Irms):7.2A; Corriente De Saturación (Isat):7.2A; Inductor, Tipo:Choke |Bourns Jw Miller 1110-180K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.