Abracon AIRD-01-180K

Ind Power 18uH 10% 1KHz Ferrite 7.2A Radial Bulk
$ 2.497
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIRD-01-180K.

Master Electronics

Datasheet2 pages21 years ago

Abracon SCT

CAD Models

Download Abracon AIRD-01-180K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-01-30

Related Parts

General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 7.2A RDL
Inductor Power Unshielded Wirewound 18uH 10% 1KHz Ferrite 6.64A 0.023Ohm DCR AXL Bag
API Delevan5500R-183K
FIXED IND 18UH 6.72A 22 MOHM SMD
API Delevan4590-183K
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
Inductor Power Toroid 18uH 10% 1KHz Iron 10.2A 0.009Ohm DCR Box

Descriptions

Descriptions of Abracon AIRD-01-180K provided by its distributors.

Ind Power 18uH 10% 1KHz Ferrite 7.2A Radial Bulk
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core
Ind 18.00 Uh 7.200 A 16.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIRD-01-180K
Power Inductors - Leaded FIXED IND 18UH 7.2A 16 MOHM TH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIRD01180K