Bourns 1120-102K-RC

High Current RF Choke Bobbin Core 1000uH 10% 1KHz Ferrite 1A 0.818Ohm DCR RDL
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-102K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

Inventory History

3 month trend:
-7.21%

CAD Models

Download Bourns 1120-102K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Drum Core 1000uH 10% 1KHz 15Q-Factor Ferrite 1A 0.818Ohm DCR RDL
Inductor Power Drum Core 1000uH 10% 100KHz Ferrite 3.1A 0.818Ohm DCR RDL
Ind High Current Choke Bobbin Core 1mH 10% 1KHz Ferrite 800mA AXL
Inductor Power Unshielded Drum Core 1000uH 10% 1KHz Ferrite 1A 0.71Ohm DCR RDL Box
API Delevan4590R-105K
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Murata Power Solutions18R105C
Inductor High Current Wirewound 1mH 10% 1KHz 92Q-Factor 440mA 1Ohm DCR RDL

Descriptions

Descriptions of Bourns 1120-102K-RC provided by its distributors.

High Current RF Choke Bobbin Core 1000uH 10% 1KHz Ferrite 1A 0.818Ohm DCR RDL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
1KHz 1A 1mH 818m¦¸ ¡À10% ,D20.6XL21.3MM , 20.57mm*21.34mm
IND0.6X.81X.84IN,1000UH10%1A, NON-SHDTH, BULK, BAG PACKAGING
1A 1mH ±10% Plugin,D20.6xL21.3mm Power Inductors ROHS
1120 Radial Vertical Cylinder 0.810Dia 20.57mm 1mH
HIGH CURRENT CHOKE, 1MH, 1A, 10%
High Current Choke, 1Mh, 1A, 10%; Rango De Producto:Serie 1120; Inductancia:1Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.818Ohm; Corriente Rms (Irms):1A; Corriente De Saturación (Isat):1A; Tipo De Empaquetado:Individual |Bourns Jw Miller 1120-102K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.