Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5900-102-RC

Ind High Current Choke Bobbin Core 1mH 10% 1KHz Ferrite 800mA AXL
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-102-RC.

HQonline

Datasheet2 pages7 years ago

Newark

X-ON

Electro Sonic

Inventory History

3 month trend:
+9.07%

CAD Models

Download Bourns 5900-102-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.87A 0.844Ohm DCR AXL Bag
Inductor Power Wirewound 1000uH 10% 1KHz 20Q-Factor Ferrite 0.51A 2.9Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 1000uH 10% 10KHz Ferrite 0.88A 1.2Ohm DCR RDL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
Ind RF Choke Bobbin Core 1mH 10% 252KHz 20Q-Factor Ferrite 510mA RDL
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 10Q-Factor Ferrite 0.65A 1.6Ohm DCR T/R

Descriptions

Descriptions of Bourns 5900-102-RC provided by its distributors.

Ind High Current Choke Bobbin Core 1mH 10% 1KHz Ferrite 800mA AXL
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
1KHz 830mA 710mA 1mH 830mΩ ±10% Plugins,D11.5XL22.9MM Through hole mounting 22.86mm(Length)
710mA 1mH ±10% 830mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 1MH 710MA 830 MOHM TH
CHOKE,AXIAL HIGH CURRENT; 1000UH; +/-10%; 0.844 OHM MAX DCR; 2500VRMS
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 1mH
CHOKE, 1MH, +10%, AXIAL; Product Range:5900 Series; Inductance:1mH; DC Current Rating:800mA; DC Resistance Max:0.844ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5mm x 22.86mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-102-RC.
  • 5900-102RC