Bourns RL187-152J-RC

General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL187-152J-RC.

IHS

Datasheet2 pages3 years ago

Newark

element14

CAD Models

Download Bourns RL187-152J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-03-06
LTD Date2023-09-06

Related Parts

1.5 mH Unshielded Drum Core, Wirewound Inductor 150 mA 9Ohm Max Radial, Vertica
Bourns - J.W. MillerRL262-152J-RC
General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08TB152J
Inductor Power Wirewound 1500uH 5% 252KHz 55Q-Factor Ferrite 0.2A 4.1Ohm DCR RDL Ammo
TAIYO YUDENLHL10NB152J
Ind Power 1.5mH 5% 252KHz 50Q-Factor Ferrite 300mA RDL Bulk
TAIYO YUDENLHL10TB152J
Ind Power 1.5mH 5% 252KHz 50Q-Factor Ferrite 300mA RDL Ammo Pack
POWER INDUCTOR, 1.5MH 300mA 5% 2MHZ; Ind

Descriptions

Descriptions of Bourns RL187-152J-RC provided by its distributors.

General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core
FIXED IND 1.5MH 150MA 9 OHM TH
150mA 1.5mH ±5% Plugin,D8xL11.2mm Power Inductors ROHS
RL187 Radial Vertical Cylinder 0.315Dia 8.00mm 1.5mH
CHOKE, 1500UH, 150MA, 5%, 1.1MHZ
Choke, 1500Uh, 150Ma, 5%, 1.1Mhz; Product Range:Rl187 Series; Inductance:1.5Mh; Dc Current Rating:150Ma; Dc Resistance Max:9Ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:1.1Mhz; Case Dimensions:8Mm X 11.2Mm Rohs Compliant: Yes |Bourns Jw Miller RL187-152J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.