Phoenix Mecano 02228100

Euromas ABS / PC / F05—M 228 G—Enclosure, polycarbonate
$ 48.534
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 02228100.

Phoenix Mecano

Datasheet1 page11 years ago

Inventory History

3 month trend:
-10.34%

Related Parts

Bud IndustriesPN-1337
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 3.54IN, NEMA14, PN SERIES
Bud IndustriesBT-2734
Enclosure 7.87 in. H x 4.72 in. W x 2.95 in. D Non-Metallic Transparent Blue NEMA 4X
Bud IndustriesPN-1337-DG
Bud Industries PN-1337-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x3.5 in, PN Series
Hammond1555P2GY
Polycarbonate enclosure, (L x W x H) 120 x 120 x 80 mm, light gray (RAL 7035), IP66, 1555P2GY
Hammond1554P2GYSL
Polycarbonate enclosure, (L x W x H) 120 x 120 x 80 mm, light gray (RAL 7035), IP66, 1554P2GYSL
Hammond1591VGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VGY

Descriptions

Descriptions of Phoenix Mecano 02228100 provided by its distributors.

Euromas ABS / PC / F05—M 228 G—Enclosure, polycarbonate
Small Enclosure, Pc, Grey/Clear; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:104.9Mm; External Width - Metric:120Mm; External Depth - Metric:122Mm; Ip Rating:Ip66; Body Color:Grey, Transparent Rohs Compliant: Yes |Bopla 02228100
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Nema Rating = 3 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 120 / External Depth mm = 122 / External Height mm = 105 / Internal Width mm = 113 / Internal Depth mm = 115 / Internal Height mm = 99 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)