Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1554P2GYSL

Enclosure, Box-lid, Polycarbonate, UL945V, Gray, 4.7X4.7X3.15 in, NEMA13, 1554 Series
$ 22.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554P2GYSL.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages7 years ago

Farnell

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-0.59%

Supply Chain

Introduction Date2026-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1554N2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X4.7X2.4 IN, NEMA13,1554 SERIES
Hammond1555P2GY
Watertight Enclosure 1555 120x120x80.5mm Grey / Light Grey Polycarbonate IP66
Hammond1554G2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X3.5X3.15 IN, NEMA13,1554 SERIES
Bud IndustriesPN-1337
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 3.54IN, NEMA14, PN SERIES
Bud IndustriesPN-1336-DG
Bud Industries PN-1336-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x2.4 in, PN Series
Bud IndustriesPN-1337-DG
Bud Industries PN-1337-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x3.5 in, PN Series

Descriptions

Descriptions of Hammond 1554P2GYSL provided by its distributors.

ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X4.7X3.15 IN, NEMA13,1554 SERIES
Hammond 1554P2GYSL Watertight PC Enclosure Smoked Lid 120 x 120 x 80 Grey
RAL7035 grey polycarb plastic watertight enclosure, smoked lid 120X120X90MM P/C NEMA SMK LID (4.7 x 4.7 x 3.5) Hammond PN 1554P2GYSL : UPC [623980132570] Color: Light Gray
Polycarbonate Plastic Box Smoked Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (4.72" x 4.72" x 3.15")
ENCLOSURE, POLYCARBONATE, IP66, SL; Enclosure Type: DIN Rail; Enclosure Material: Polycarbonate; External Height - Metric: 89mm; External Width - Metric: 119mm; External Depth - Metric: 119mm; IP Rating: IP68; Body Colour: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554P2GYSL..