Phoenix Mecano 02228000

Universal casing Polycarbonate (PC) Light grey 122 x 120 x 105 Bopla M 228 1 pc(s)
$ 44.861
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano 02228000.

Phoenix Mecano

Datasheet1 page11 years ago

Inventory History

3 month trend:
-15.77%

Related Parts

Bud IndustriesPN-1337
ENCLOSURE, POLYCARBONATE, UL94HB, 4.72 X 4.72 X 3.54IN, NEMA14, PN SERIES
Bud IndustriesPN-1337-DG
Bud Industries PN-1337-DG IP65 NEMA 4X Box, Dark Gray, 4.7x4.7x3.5 in, PN Series
Bud IndustriesPN-1337-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 4.72 X 4.72 X 3.54IN, PN SERIES
Hammond1555P2GY
Watertight Enclosure 1555 120x120x80.5mm Grey / Light Grey Polycarbonate IP66
Hammond1554P2GYSL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL945V, GRAY,4.7X4.7X3.15 IN, NEMA13,1554 SERIES
Hammond1591VGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X3.66 IN, IP54,1591 SERIES

Descriptions

Descriptions of Phoenix Mecano 02228000 provided by its distributors.

Universal casing Polycarbonate (PC) Light grey 122 x 120 x 105 Bopla M 228 1 pc(s)
Small Enclosure, Polycarbonate, Grey; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:104.9Mm; External Width - Metric:120Mm; External Depth - Metric:122Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Bopla 02228000
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Nema Rating = 3 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 120 / External Depth mm = 122 / External Height mm = 105 / Internal Width mm = 113 / Internal Depth mm = 115 / Internal Height mm = 99 / Series = Euromas

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)