Bomar Interconnect SBC1694A

Connector, RF Coaxial; 75 Ohms; RG6; BNC; For Belden 1694A Cable; Machined Brass
$ 7.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect SBC1694A.

Electro Sonic

Datasheet1 page11 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Future Electronics

Factory Futures

Inventory History

3 month trend:
-14.29%

Related Parts

Amphenol RF112133
connector, rf coaxial, bnc str crimp plug, captive cont, for rg179, 187 cable, 75 ohm
Amphenol RF031-71013-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg179, 187, 75 ohm-t2
Amphenol RF112119
connector, rf coaxial, bnc str crimp plug, captive cont, rg59, 62 cable, 75 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5413589-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene

Descriptions

Descriptions of Bomar Interconnect SBC1694A provided by its distributors.

Connector, RF Coaxial; 75 Ohms; RG6; BNC; For Belden 1694A Cable; Machined Brass
Conn BNC M 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Nickel
Male 1694A Belden Cable Broadcast Plug BNC Connector
BNC 75Ohm Broadcast Plug Connectors PLUG FOR 1694A
CONN PLUG BNC CRIMP BELDEN 1694A
CONN BNC PLUG STR 75 OHM CRIMP
BNC BROADCAST GRADE BELD 1694A
RF/COAXIAL, BNC PLUG, STR, 75OHM, CRIMP;; RF/COAXIAL, BNC PLUG, STR, 75OHM, CRIMP; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:Belden 1694A; Contact Material:Brass; Contact Plating:Nickel; Frequency Max:1GHz

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM