TE Connectivity 5413589-8

Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
$ 2.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413589-8.

IHS

Datasheet4 pages2 years ago

element14 APAC

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-40.06%

CAD Models

Download TE Connectivity 5413589-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.695
$ 4.895
Stock
221,921
15
Authorized Distributors
6
3
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
75 Ω
75 Ω
Mount
Cable
Cable
Frequency
2 GHz
2 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
Polyethylene
Polyethylene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-11-05
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-5221185-0
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Carton
TE Connectivity / AMP221185-3
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5221185-3
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-221185-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5221185-8
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity5221185-9
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene

Descriptions

Descriptions of TE Connectivity 5413589-8 provided by its distributors.

Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Carton
Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg179, Rg179A, Rg179B, Rg187, Rg187A; Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 5413589-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413589-8.