Bomar Interconnect HBC1694A

Male 1694A Belden Cable Broadcast Plug BNC Connector
$ 5.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect HBC1694A.

Electro Sonic

Datasheet1 page11 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

X-ON

Future Electronics

Factory Futures

Inventory History

3 month trend:
-14.29%

Related Parts

RadiallR142085161
1 BNC Header -35鈩儈+70鈩 3GHz 75惟 Coaxial Connectors (RF) ROHS
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337431-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337496-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-71032
connector, rf coaxial, bnc str plug, crimp-crimp, for belden 8281, 88281, 75 ohm-t2
Amphenol RF031-71008-2000
connector,rf coaxial,bnc str plug,crimp-crimp,plenum 59,(see notes),75 ohm-t2

Descriptions

Descriptions of Bomar Interconnect HBC1694A provided by its distributors.

Male 1694A Belden Cable Broadcast Plug BNC Connector
BNC 75Ohm Broadcast Plug Connectors PLUG FOR 1694A HD
CONN HDBNC PLUG STR 75 OHM CRIMP
HI-DEF BNC CONNECTORS FOR BELDEN CABLE 1694A
BNC Plug for Belden 1695A Cable
RF/Coaxial Connector; Connector Type:BNC Coaxial; RG Cable Type:Belden 1694A; Body Style:Straight Plug; Coaxial Termination:Crimp; Connector Mounting:Cable; RF Coax Type:BNC ;RoHS Compliant: Yes

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM