Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337496-0

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337496-0.

TE Connectivity

Datasheet1 page20 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-04-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-06-25
LTD Date2019-12-31

Related Parts

TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337431-0
Rf Coaxial Conn, Bnc Plug, 75 Ohm, Cable; |Greenpar Te Connectivity 1-1337431-0
TE Connectivity1-1337495-0
RF Connectors / Coaxial Connectors BNC Str PlgHex75Ohm Nickel Pltd BT2002
TE Connectivity / AMP221185-3
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5221185-3
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-5221185-8
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-1337496-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connectors / Coaxial Connectors BNC STR PLG HEX75OHM NICKEL PLTD BT3002
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Individual
STRAIGHT 75OHMS CABLE MOUNT BNC CONNECTOR PLUG, CRIMP TERMINATION BT 3002 NICKEL
BNC Series 75 Ohm Straight Plug Crimp Coaxial Cable Connector
PLUG, BNC, STRAIGHT, BT3002; Connector Type:BNC, Coaxial; Impedance:75ohm; Cable Type:BT3002; Material, Contact:Brass; Plating, Contact:Gold; Body Style:Straight; Termination Method:Crimp; Mounting Type:Cable; Material:Brass; ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337496-0 .