Bomar Interconnect 335A544

Connector, Rf Coaxial, Bnc In-series Adapter, Bulkhead Jack to Jack
$ 14.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bomar Interconnect 335A544.

IHS

Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
Amphenol RF172124
connector, rf coaxial, n in-series adapter, straight jack to jack bulkhead, 50 ohm
Amphenol RF132168
connector, rf coaxial, sma in-series adapter, straight plug to plug, 50 ohm
TE Connectivity228553-1
Connector; SMB Jack-Jack Feed-Thru; Gold; Straight; PTFE; 50; Mil-Type; AMP
TE Connectivity5-1634530-1
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual
TE Connectivity5228226-3
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm

Descriptions

Descriptions of Bomar Interconnect 335A544 provided by its distributors.

CONNECTOR, RF COAXIAL, BNC IN-SERIES ADAPTER, BULKHEAD JACK TO JACK
2 Ghz 50 Ohm Straight BNC Jack Female to BNC Jack Female Socket Adapter
Conn BNC Adapter F/F ST Panel Mount Gold
连接器, RF, BNC, 适配器, 镀镍黄铜, Bomar
RS APAC
CONN ADAPT JACK-JACK BNC 50 OHM
BNC Adapters BNC BLKHD ADAPT J/J
ADAPTER, COAXIAL, BNC JACK-JACK, BULKHEA; ADAPTER, COAXIAL, BNC JACK-JACK, BULKHEAD; Connector Type:Intra Series Coaxial; Body Style:Bulkhead Adapter, Jack-Jack; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Series:-

Manufacturer Aliases

Bomar Interconnect has several brands around the world that distributors may use as alternate names. Bomar Interconnect may also be known as the following names:

  • BOMAR
  • Bomar Interconnect Products
  • BOMAR INTERCONNECT PRODUCTS INC
  • Winchester/Bomar Elect
  • Bomar Interconnect/ Winchester Electronics
  • BOMAR BY WINCHESTER
  • BOMAR INTERCONNECT PROD INC
  • BOMAR CONNECTORS
  • BOMAR INTERCONN
  • Winchester Bomar
  • Bomar Interconnect Produc
  • Bomar (Winchester Electronics)
  • BOMAR INTERCONNECT/ WINCHESTER ELECTR
  • BOMAR INTERCONNECT PROD
  • BOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 335-A544