TE Connectivity 5228226-3

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm
$ 5.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5228226-3.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-15.66%

CAD Models

Download TE Connectivity 5228226-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2005-09-22
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112437
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 50 ohm
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141407000
Conn, Rf/Coax, Radiall R141407000; |Radiall R141407000
RadiallR114553000
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5228226-3 provided by its distributors.

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Bayonet Lock 4GHz 50Ω Bracket mounting,bulkhead mounting,panel mount 36.07mm(Length)
BNC BLKHD JACK ADAPTER GOLD Part Number: 5228226-3 | Internal Number: 5228226-3 | TE Connectivity
RF Adapters-In Series BULKHEAD JACK JK-JK
CONN ADAPTER BNC STR 50OHM 15AU
BNC-BNC, Panel Mount, Female-Female, Jack-jack
CONN ADAPT JACK-JACK BNC 50 OHM
Adapter BNC Socket - BNC Socket 50Ohm
TE Connectivity 5226990-3 同轴连接器
RS APAC
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Con; BULKHEAD ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:Straight Bulkhead Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Impedance:50ohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5228226-3 .