Block GNC24-2.5

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 152.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block GNC24-2.5.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+114%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TDK-LambdaPH75S280-24
Module DC-DC 280VIN 1-OUT 24V 3.2A 75W 6-Pin
TDK-LambdaPH50S280-24
Module DC-DC 1-OUT 24V 2.1A 50W 6-Pin
TDK-LambdaPH100S280-28
Power Supply, Power Rating 100 Watt, Output Current Rating 3.60 Ampere
Mean WellWDR-120-24
WDR-120 Series 120 W Single Output 24 V Industrial DIN RAIL Power Supply
Mean WellWDR-120-48
PLC Q Series 4 channel analog output module voltage/current;isolat. power supply
Mean WellLPH-18-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.75 Amps 18 Watts 180-264VAC

Descriptions

Descriptions of Block GNC24-2.5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Linear Power Supply, Open Frame, Fixed, 230 V, 400 V, 60 W, 24 V, 2.5 A Rohs Compliant: Yes |Block GNC24-2.5
PSU, DC, OPEN FRAME, 24V, 2.5A; No. of Outputs: 1Outputs; Output Power Max: 60W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Input Voltage VAC: 23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • GNC24-2.5.