Block GNC24-15

AC-DC Unregulated Power Supply Module, 1 Output, 360W, Hybrid
$ 307.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block GNC24-15.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
TDK-LambdaPAF600F280-24/T
Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick
Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Block GNC24-15 provided by its distributors.

AC-DC Unregulated Power Supply Module, 1 Output, 360W, Hybrid
POWER SUPPLY, AC-DC, DC, NON STABILIZED,230/400VI,15A
Non stabilised dc power supply GNC
PSU, DC, OPEN FRAME, 24V, 15A; No. of Outputs: 1Outputs; Output Power Max: 360W; Output Voltage - Output 1: 24V; Output Current - Output 1: 15A; Output Voltage - Output 2: -; Output Current - Output 2: -; Input Voltage VAC: 230
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 15 / Output Type = Fixed / Rated Power W = 360 / Input Voltage Min. VAC = 215 / Input Voltage Nominal = 230 VAC / Input Voltage Nominal = 400 VAC / Input Voltage Max. VAC = 415 / Termination Type = Screw Terminal / Ripple & Noise (%) % = 3 / Protection Rating = IP00 / Operating Temperature Max. °C = 60 / Length mm = 90 / Width mm = 112 / Height mm = 200

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • GNC 24-15
  • GNC24-15.