What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VI-J60-CX

Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin Half Brick
$ 394.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J60-CX.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 394.205
$ 720.815
$ 720.815
Stock
143,561
30,139
30,139
Authorized Distributors
2
3
3
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
5 V
5 V
5 V
Output Current
-
-
-
Output Power
75 W
75 W
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %
90 %

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

VI-J00 Series 75 W 200 to 400 V Input Isolated Output 5 V DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VI-J60-CX provided by its distributors.

Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
OCP,SCP 90% 75W 15A 5V 1 400V 200V HALF-BRICK Through hole mounting
VI J00/200 - 300 Vin, 5 Vout, 75 W, C Product Grade

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J60CX