Bivar VLPR-24-650-2

Light Pipe, Rigid, Vertical, Board Mnt, SMD Led, 0.650IN., 4MM X 2MM Rectangular Face
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar VLPR-24-650-2.

IHS

Datasheet2 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
+24.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Dialight515-1094F
515-1094F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR ROUND LENS
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Bivar VLPR-24-650-2 provided by its distributors.

LIGHT PIPE, RIGID, VERTICAL, BOARD MNT, SMD LED,0.650IN.,4MM X 2MM RECTANGULAR FACE
LIGHT PIPE, SINGLE, RECTANGULAR, PCB; Length:16.5mm; Light Pipe Shape:Rectangular; No. of Light Pipes:1; Light Pipe Colour:Transparent; Light Pipe Mounting:Surface; Packaging:Each; Colour:Clear; Lens Style:Round
Light Pipe, Single, Rectangular, Pcb; Longitud:16.5Mm; Luz, Perfil Del Conducto:Rectangular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:Transparent; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual |Bivar VLPR24-650-2

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLPR24-650-2