Bivar UV5TZ-400-15

Single Color LED, Purple, Water Clear, T-1 3/4, 5mm
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar UV5TZ-400-15.

IHS

Datasheet4 pages10 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+55.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Purple, Water Clear, T-1 3/4, 5mm
Single Color LED, Purple, Water Clear, T-1 3/4, 5mm
Single Color LED, Purple, Water Clear, T-1 3/4, 5mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, CLEAR LENS, ULTRAVIOLET (UV)
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Bivar UV5TZ-400-15 provided by its distributors.

Single Color LED, Purple, Water Clear, T-1 3/4, 5mm
LED THROUGH HOLE 5 MM UV 400NM WATER CLEAR LENS 15 DEG VIEWING ANGLE FLANGED
LED, PURPLE, T-1 3/4 (5MM), 400NM; LED Color: Purple; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 15mA; Forward Voltage: 3.4V; Wavelength Typ: 400nm; Luminous Intensity: -; Viewin
Led, Purple, T-1 3/4 (5Mm), 400Nm; Led Color:Morado; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:400Nm; Tensión Directa:3.4V; Corriente Directa If:15Ma; Intensidad Luminosa:-; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Bivar UV5TZ-400-15

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc