What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC VAOL-5EUV0T4

Led; 5MM (T-1 3/4) Led, Through Hole, Single Color, Clear Lens, Ultraviolet (uv)

$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5EUV0T4.

JRH Electronics

Datasheet3 pages17 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-29.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

LED; 3MM LED (t-1); Through Hole; Single color; Clear Lens; Ultraviolet
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
Single Color LED, Cool White, T-1 3/4, 5mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, CLEAR LENS, ULTRAVIOLET
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m

Descriptions

Descriptions of VCC VAOL-5EUV0T4 provided by its distributors.

LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, CLEAR LENS, ULTRAVIOLET (UV)
VAOL Series 5 mm Purple 15° 405 nm 200 mcd 3 V Transparent Lens Through Hole LED
LED Uni-Color Purple 405nm 2-Pin Bag
Standard LEDs - Through Hole Ultraviolet (UV) 405nm 200mcd 15deg
VCC UVLED, VAOLseries, 405nmwavelength, 5 mmencapsulation
LED, PURPLE, T-1 3/4 (5MM), 200MCD, 405N; LED, PURPLE, T-1 3/4 (5MM), 200MCD, 405NM; LED Color: Purple; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 30mA; Forward Voltage: 3V; Wavelength Typ: 405nm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5EUV0T4