Bivar RLP1-600-500

Single Station, 2.8MM, Rigid Light Pipe, 15.0MM Elevation, 14.0MM Protrusion
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar RLP1-600-500.

TME

Datasheet3 pages5 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-52.64%

Supply Chain

Introduction Date2016-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Dialight515-1094F
515-1094F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR ROUND LENS
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LIGHT PIPE, RIGID, VERTICAL, BOARD MOUNT, SMD LED, .350 IN., ROUND FACE
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Bivar RLP1-600-500 provided by its distributors.

SINGLE STATION,2.8MM, RIGID LIGHT PIPE,15.0MM ELEVATION,14.0MM PROTRUSION
RIGHT ANGLE LIGHT PIPE, 1, SMD; Length: 14mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Surface; Light Pipe Colour: -; Product Range: - 39T1577
Right Angle Light Pipe, 1, Smd; Longitud:14Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:-; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual |Bivar RLP1-600-500

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc