Bivar RLP1-400-800

Single Station, 2.8MM, Rigid Light Pipe, 10.0MM Elevation, 20.0MM Protrusion
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar RLP1-400-800.

TME

Datasheet3 pages5 years ago

Future Electronics

Newark

element14

Inventory History

3 month trend:
+30.57%

Supply Chain

Introduction Date2016-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe
LIGHT PIPE, SINGLE, RECTANGULAR, PCB; Le; Length:0.45"; No. of Light Pipes:1Pipes; Pipe
LIGHT PIPE 2.8MM SGL RA POS SMD / LED Light Pipe Rectangular Right Angle Clear Rigid Bulk
LIGHT PIPE, RIGID, BOARD MNT, RIGHT ANGLE,.200 IN.,3MM ROUND LENS, FLAT FACE
LPA-C011301 Series 1 Position Clear Rigid 20 mm Vertical Light Pipe
621.5nm,530nm,470nm 120¡ã 2V,3.2V,3.2V 20mA Red,20mA Green,20mA Blue , , PLCC-6 6mm*5mm*2.6mm

Descriptions

Descriptions of Bivar RLP1-400-800 provided by its distributors.

SINGLE STATION,2.8MM, RIGID LIGHT PIPE,10.0MM ELEVATION,20.0MM PROTRUSION
LED Light Pipe Rectangular Vertical Clear Rigid Bag
LED Light Pipes SMD Single RA 2.8mm 20mm Protrusion
Single Station, 2.8mm, Enhanced Rigid Li
Bivar , , PCB, 9.6 x 12.3 x 20mm
3MM LIGHT PIPE R/ANGLE 10X40MM
RIGHT ANGLE LIGHT PIPE, 1, SMD
Right Angle Light Pipe, 1, Smd; Longitud:20Mm; Luz, Perfil Del Conducto:Circular; Núm. De Conductos De Iluminación:1; Luz, Color De Conducto:-; Luz, Montaje Del Conducto:Surface; Tipo De Empaquetado:Individual |Bivar RLP1-400-800

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc