Bivar R50RB2-4-0045

Led Thru-hole 7.6MM X 7.6MM Bi-color Red/blue Clr Lens 45DEG View Angle
$ 2.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar R50RB2-4-0045.

IHS

Datasheet4 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, High Intensity Red/high Intensity Green, Water Clear, T-1 3/4, 4.6mm
LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 5000MCD WATER CLR LENS 30/45DEG VIEW ANGLE
LED THRU-HOLE 7.6MM X 7.6MM RED 620NM 6000MCD WATER CLR LENS 45DEG VIEWING ANGLE
PIRANHA P42-B SERIES LED - RED COLOR,FULL RANK,TUBE PACK

Descriptions

Descriptions of Bivar R50RB2-4-0045 provided by its distributors.

LED THRU-HOLE 7.6MM X 7.6MM BI-COLOR RED/BLUE CLR LENS 45DEG VIEW ANGLE
Dual Color LED, Red/blue, Water Clear, T-1 3/4, 4.6mm
ORCA Series Red/Blue 4.6 mm 45 ° 4000 / 400 mcd Clear 3.8 V Super Flux LED Dome
LED THROUGH HOLE 7.6MM M BI-COLOR RED/BLUE (61
Led, Dome, 4.6Mm, Red/Blue, 635/470Nm; Tamaño De Bulbo:4.6Mm; Led Color:Rojo, Azul; Luminous Intensity/Color:R 4Cd, B 400Mcd; Ángulo De Visión:45°; Forward Voltage/Color:R 2.6V, B 3.8V; Forward Current/Color:R 50Ma, B 50Ma |Bivar R50RB2-4-0045
LED RED/BLUE CLR 4P 7.6MM 45DEG
LED T/H 7.6MM X 7.6MM BI-CLR R

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc