Bivar L2-TGN1-F

Led Starboard, Neutral White 4100K, Cree Mt-g, 660LM / 2500MA Max, With Connecto
$ 13.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar L2-TGN1-F.

Farnell

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Dual Color LED, Hyper Red/white, Fluorescent Yellow, 1.2mm
KingbrightAPTB1612CGKQWDF
Dual Color LED, Green/white, Fluorescent Yellow, 1.2mm
KingbrightAPB3025SURKQWDF
Dual Color LED, Hyper Red/white, Fluorescent Yellow, 1.5mm
LED LGHT BAR 6" WARM WHT 24VDC 120 DEG 2.5W. | Lumex SSP-LB06MW024K03
LED LIGHT BAR 12 WARM WHITE 24VDC 120 DEG 3.3W
LED LIGHT BAR, NEUTRAL WHITE, 5W, 24VDC,; 24VDC, 304.8mm; Light Color:Neutral White; Power Rating:5W; Supply

Descriptions

Descriptions of Bivar L2-TGN1-F provided by its distributors.

LED STARBOARD, NEUTRAL WHITE 4100K, CREE MT-G, 660LM / 2500MA MAX, WITH CONNECTO
LED NEUTRAL WHT 4100K 2500MA
LED, HB, NEUTRAL WHITE, 216LM
Led, Hb, Neutral White, 216Lm; Product Range:L2-Tg Series; Led Color:Neutral White; Viewing Angle:120°; Luminous Flux @ Test:216Lm; Cct:4000K; Forward Current If Max:2.5A; Forward Voltage @ Test:5.9V; Forward Current @ Test:1A Rohs Compliant: Yes |Bivar L2-TGN1-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc