
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | APTB1612SURKQWDF | 0 | 2K | Tape & Reel | 4h | |||||||
| UnikeyIC | APTB1612SURKQWDF | 100 | 82 | 4h | ||||||||
| DigiKey Marketplace | 3011-APTB1612SURKQWDFTR-ND | 100 | 1 | |||||||||
| TTI Asia | APTB1612SURKQWDF | Contact | 17h | |||||||||
| Nexxon Inc. (USA) | APTB1612SURKQWDF | Contact | >1wk |
Download datasheets and manufacturer documentation for Kingbright APTB1612SURKQWDF.
Download Kingbright APTB1612SURKQWDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Kingbright APTB1612SURKQWDF provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright APTB1612SURKQWDF.