Bivar H134CGYAHD-140

Multiple Color LED Array, High Efficiency Red/amber/yellow/green, Diffused, T-1, 3mm
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H134CGYAHD-140.

IHS

Datasheet1 page9 years ago

X-ON

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KingbrightWP934SA/3GD
Triple Green T-1 3 mm 40° Tint Diffused 30 mcd 2.2 V LED Indicator Through Hole
KingbrightWP934CB/ID
Red T-1 3 mm 40° Tint Diffused 30 mcd 2 V Right Angle LED Indicator Through Hole
KingbrightWP934CB/GD
Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
Single Color LED, Yellow, Diffused, T-1, 3mm
ERM1 Series Red/Yellow Diffused White 2V 30mA Round with Domed Top LED Indicator
LED Assembly Right Angle 3 mm LED Bi-Level 1 Station

Descriptions

Descriptions of Bivar H134CGYAHD-140 provided by its distributors.

Multiple Color LED Array, High Efficiency Red/amber/yellow/green, Diffused, T-1, 3mm
LED Assembly Right Angle 3 mm LED Single Level 4 Stati
LED CBI 3MM QUAD AMB/GRN/RED/YL
LED ASSY RA 3MM GN/YAMB/RD DFF
LED ASSEMBLY R/A 3MM LED SINGL
Led Assembly, Right Angle, 3 Mm Led, Single Level, 4 Station, Green, Yellow, Amber, He Red, Diffused Lens/Tray |Bivar H134CGYAHD-140

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • H134CGYAHD140