Kingbright WP934CB/GD

Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934CB/GD.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages19 years ago

Sager Electronics

Megastar

Inventory History

3 month trend:
+24.82%

CAD Models

Download Kingbright WP934CB/GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
KingbrightWP7113GD
LED Thru-Hole Green T1-3/4 5 mm Green Diffused Lens 10mA 565nm 20mcd | Kingbright WP7113GD
KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
Bivar3GD-F
Green 35° Diffused 50 mcd 2.8 V Through Hole LED With Diffused Lens - T-1
KingbrightWP130WDT/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
LED, Round Dome, Diffused, Green, TH, 565nm, 70°, 2.2V, 20mA, 1.8mm × 1.8mm × 3mm

Descriptions

Descriptions of Kingbright WP934CB/GD provided by its distributors.

Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin Bulk
Green Diffused LED Emitter, 2.2V, 20mA, 568nm, 40¡ã
LED CIRCUIT BOARD INDICATOR T-1 3MM SINGLE-LEVEL GREEN
LED Circuit Board Indicators R/A GREEN DIFFUSED
LED Standard R/A GREEN DIFFUSED
LED IND 3MM RA 565NM GREEN DIFF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP-934CB/GD
  • WP934CBGD