Bivar ERM18103BC-3-RY

ERM1 Series Red/Yellow Diffused White 2V 30mA Round with Domed Top LED Indicator
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar ERM18103BC-3-RY.

IHS

Datasheet1 page9 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP934CB/ID
Red T-1 3 mm 40° Tint Diffused 30 mcd 2 V Right Angle LED Indicator Through Hole
KingbrightWP934CB/GD
Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
KingbrightWP934AD/ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
VERTICAL LED ASSEMBLY,0.300IN.,3MM,2 LEAD BI COLOR, YELLOW/GREEN, WHITE DIFFUSED
Led Assembly, Right Angle, 3 Mm Led, Bi-Level, 1 Station, Yellow, Green, Diffused Lens/Tray |Bivar H301CYGD-100
BivarH201CYD
Single Color LED Array, Yellow, Diffused, T-1, 3mm

Descriptions

Descriptions of Bivar ERM18103BC-3-RY provided by its distributors.

ERM1 Series Red/Yellow Diffused White 2V 30mA Round with Domed Top LED Indicator
Dual Color LED, Red/yellow, Diffused White, T-1, 3mm
VERTICAL LED ASSEMBLY 0.810 I . LENGTH 3MM L
LED INDICATOR, 3MM, RED/YELLOW, THD
LED ASSY 0.810" 3MM R/Y WHT DIFF

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM18103BC-3-R/Y
  • ERM18103BC3RY