Bivar H101CSRD

Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, Super Red, Diffused Lens
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H101CSRD.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP710A10SGD
Single Color LED, Super Bright Green, Diffused Green, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Green Transparent, T-1, 3mm
LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Bivar H101CSRD provided by its distributors.

LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, SUPER RED, DIFFUSED LENS
LED Circuit Board Indicators LED Assm Super Red Single Level 660nm
Pc-Type/Stackable Led Lamp, red, diffused, lmp-5 |Bivar H101CSRD
Single Color LED, Red, Diffused, T-1, 3mm
LED ASSY RA 3MM SUPER RED 660NM
LED ASSEMBLY R/A 3MM LED SINGL

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc