Bivar FLP25R6.0-SUR

Light Pipe Assembly Flexible 2mm Fiber Optic Core 7mm Lens 6 in Red
$ 2.179
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar FLP25R6.0-SUR.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

Future Electronics

Related Parts

LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear
KingbrightAPTL3216CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
KingbrightAA4040SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
Single Color LED, Ultra Super Green, Water Clear, T-1 3/4, 4.9mm
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES

Descriptions

Descriptions of Bivar FLP25R6.0-SUR provided by its distributors.

Light Pipe Assembly Flexible 2mm Fiber Optic Core 7mm Lens 6 in Red
Light Pipe, Flexible, Round, Single, Pcb; Longitud:152.5Mm; Luz, Diseño Del Conducto:Circular With Flat Top; Led, Montaje:Through Hole; Led Color:Rojo; Corriente Directa If:30Ma; Tensión Directa:1.8V; Intensidad Luminosa:200Mcd |Bivar FLP25R6.0-SUR
LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB; LIGHT PIPE, FLEXIBLE, ROUND, SINGLE, PCB; Length:152.5mm; Light Pipe Design:Circular with Flat Top; LED Mounting:Through Hole; LED Color:Red; Light Pipe Shape:Circular with Flat Top; Material:Fiber Optic Core; Mounting Type:PC Board

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLP25R6.0SUR