Kingbright WP934AD/ID

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934AD/ID.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-12.09%

CAD Models

Download Kingbright WP934AD/ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.065
Stock
22,725
486,457
Authorized Distributors
3
4
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
-
Radial
Number of Pins
-
1
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused, Tinted
Diffused, Dome, Round, Tinted
Forward Voltage
-
2 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
-
625 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP934CB/ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP934CB/GD
Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
KingbrightWP710A10ID14V
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Vertical Led Assembly, 0.39 In. Length,; |Bivar ELM23903YD
Vertical Led Assembly, 17 Mm Length, 3 M; |Bivar ELM217MM3YD
BivarH101CGD
LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, GREEN, DIFFUSED LENS

Descriptions

Descriptions of Kingbright WP934AD/ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
617nm 40° 1.9V Round Dome Diffused Red TH LED, 3mm × 3mm × 7.3mm
LED Circuit Board Indicators 3mm RA. 617nm CBI LED INDICATOR
RED RIGHT ANGLE LED INDICATOR
new, original packaged
3MM RED SNGL LVL CBI

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934ADID