Bivar 5BWC

LED Through Hole 5 mm 2 Leads Blue Water Clear Lens 20 Deg Viewing Angle
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 5BWC.

IHS

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.85%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bivar3BWC-F
LED THRU-HOLE 3MM BLUE 430NM 15MCD WATER CLEAR LENS 20 DEG VIEWING ANGLE FLANGED
Purple 5 mm 20° 2200 mcd 3.2 V Water Clear Through Hole LED - T-1 3/4
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
Single Color LED, Pink, Water Clear, T-1 3/4, 5mm
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
KingbrightWP710A10QBC/D
Single Color LED, Blue, Water Clear, T-1, 3mm

Descriptions

Descriptions of Bivar 5BWC provided by its distributors.

LED Through Hole 5 mm 2 Leads Blue Water Clear Lens 20 Deg Viewing Angle
Standard LEDs - Through Hole LED Thru-Hole 5mm Blue 430 nm
LED, Through Hole, 5mm, Blue, 430nm, 30m
430nm 20¡ã 4V 20mA , 5mm*8.5mm

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc