What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX5093PC

Single Color LED, Pink, Water Clear, T-1 3/4, 5mm
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093PC.

JRH Electronics

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.73%

CAD Models

Download Lumex SSL-LX5093PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAA3528VRVCS/A
Single Color LED, Pink, Water Clear, 2.4mm

Descriptions

Descriptions of Lumex SSL-LX5093PC provided by its distributors.

Single Color LED, Pink, Water Clear, T-1 3/4, 5mm
Pink 5 mm 20° 2200 mcd 3.2 V Water Clear Through Hole LED
PINK LED, 5MM (T-1 3/4) CLEAR, DOME LENS THROUGH HOLE PACKAGE
LED Uni-Color Pink 2-Pin T-1 3/4
LED, PINK, T-1 3/4 (5MM), 2.2CD
20¡ã 3.2V 20mA circular£¬with dome transparent colourless£¬Pink Plugins standard mounting£¬Through hole mounting 5mm*5mm*8.6mm
Led, Pink, T-1 3/4 (5Mm), 2.2Cd; Led Color:Pink; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.2V; Wavelength Typ:-; Luminous Intensity:2200Mcd; Viewing Angle:20°; Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX5093PC

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093PC.