Bivar 1.8YD

Led Through Hole 1.8MM Yellow 590NM 10MCD Diffused Lens 50 Deg Viewing Angle
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 1.8YD.

IHS

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1, 3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Rectangular Led Lamp, yellow, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX5573YD
BivarR5YD
LED THRU-HOLE 2X5MM RECT YELLOW 590NM 8MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
Dialight521-9707F
Cylindrical Flat-Topped Led Lamp, red, diffused, led-4A Rohs Compliant: Yes |Dialight 521-9707F

Descriptions

Descriptions of Bivar 1.8YD provided by its distributors.

LED THROUGH HOLE 1.8MM YELLOW 590NM 10MCD DIFFUSED LENS 50 DEG VIEWING ANGLE
Single Color LED, Diffused
LED THROUGH HOLE 1.8 MM LEADS YELLOW DIFFUSED L
LED YELLOW DIFFUSED 1.8MM T/H
LED T/H 1.8MM YEL 590NM 10MCD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc