Binder 99-2021-02-06

Conn M16 Circular M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
$ 7.795
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 99-2021-02-06.

Master Electronics

Datasheet8 pages10 years ago
Datasheet3 pages6 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-24.77%

CAD Models

Download Binder 99-2021-02-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
TE Connectivity193844-1
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Circular Mil Spec Connector 6P #16 Pin Contacts |Amphenol Industrial MS3102E14S-6P
Amphenol IndustrialMS3102E14S-2P
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Binder 99-2021-02-06 provided by its distributors.

Conn M16 Circular M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Circular Connector, 581 Series, Plug, 6, Pin, Solder, Cable Mount Rohs Compliant: Yes |Binder 99-2021-02-06
Binder 99-2021-02-06 Male Cable Mount Miniature 6 Pin DIN with 6-8mm Outlet
KS16 DIN LT ELT M15X0.75 6-8 M
SER 581 6P MALE CON 6-8MM SOLD
PLUG, 6-8MM CABLE DIAMETER, 6WAY; Product Range: 581 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Brass Bo

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99 2021 02 06