Binder 09-3431-00-04

BINDER 09-3431-00-04 Plug Circular M12 4p with Strands 0.2m
$ 18.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-3431-00-04.

Newark

Datasheet24 pages21 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+11.51%

Related Parts

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol Sine SystemsT 3638 000
Circular Connector, 12 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192926-0440
Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04

Descriptions

Descriptions of Binder 09-3431-00-04 provided by its distributors.

BINDER 09-3431-00-04 Plug Circular M12 4p with Strands 0.2m
Plug, Panel, 4Way; Product Range:713 Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:4Contacts; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip68; Connector Coding:A Rohs Compliant: Yes |Binder 09-3431-00-04
Approvals = UL Listed / Shell Material = Polyamide 6.6 / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Contact Termination Type = Wire / IP Rating = IP68 / Coupling Method = Screw / Series = 713/763

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 3431 00 04
  • 0934310004