Binder 09-0424-00-07

Circular Connector, 7 Contact(s), Polyamide, Female, Solder Terminal, Socket
$ 9.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09-0424-00-07.

Master Electronics

Datasheet7 pages10 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-9.88%

CAD Models

Download Binder 09-0424-00-07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
TE Connectivity208223-9
CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector
TE Connectivity208283-4
Circular Plastic Connector, Receptacle w/Sockets (Reverse Sex),PCB Mount, 4 Pos.

Descriptions

Descriptions of Binder 09-0424-00-07 provided by its distributors.

Circular Connector, 7 Contact(s), Polyamide, Female, Solder Terminal, Socket
Binder 09-0424-00-07 Female 7 Pin Rear Fastening with Solder Terminal
Circular Connector, 712 Series, Receptacle, 7, Socket, Solder, Panel Mount Rohs Compliant: Yes |Binder 09-0424-00-07
SER 712 7P FEM SKT RE. FAST. S
718 SERIES FEMALE 7WAYS- MOUNT
SOCKET, PANEL MOUNT, 7WAY; Product Range: 712 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Nylon
Shell Material = Brass / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 1 / Contacts = 7 / Series = 712 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0424 00 07
  • 0904240007