What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 208283-4

Circular Plastic Connector, Receptacle w/Sockets (Reverse Sex), PCB Mount, 4 Pos.

$ 15.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208283-4.

TE Connectivity

Datasheet7 pages11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Datasheet12 pages16 years ago

JRH Electronics

IHS

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
-73.50%

CAD Models

Download TE Connectivity 208283-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.302
$ 11.941
Stock
11,356
19,744
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-06-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialMS3100A14S-2P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102R14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Amphenol Industrial97-3100A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 208283-4 provided by its distributors.

Circular Plastic Connector, Receptacle w/Sockets (Reverse Sex),PCB Mount, 4 Pos.
Circular Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity 208283-4 Circular Connector Female Solder 4 Contacts
Conn CPC SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Automotive
TE Connectivity connector socket, CPC Series 1series, 4Core, panel mount, welding
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Series 1 CPC Circular Plastic Connectors REC SKT 11-4 PCB
Cir Conn, 208283-4; |Amp Te Connectivity 208283-4
CONN RECPT CPC PAN 4H SZ11 REV SEX
CONN RCPT FMALE 4POS GOLD SOLDER
CIRCULAR CONNECTOR RECEPTACLE, SIZE 11, 4 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:CPC Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Coupling Style:
CPC RECPT ASSEMBLY SIZE 11-4 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: No Connector & Contact Terminates To: Printed Circuit Board Connector Assembly 250 VDC Wire-to-Board | Circular Power Connector | Part Number: 208283-4 | Internal Number: 208283-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty