Binder 09 0428 80 08

Conn Circular F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
$ 13.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0428 80 08.

Master Electronics

Datasheet7 pages10 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-41.67%

CAD Models

Download Binder 09 0428 80 08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
TE Connectivity213729-9
CPC Series 1 Free Hanging Receptacle 14 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
TE Connectivity208223-9
CPC Series 1 Panel Mount Receptacle 9 Position Circular Plastic Connector
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Binder 09 0428 80 08 provided by its distributors.

Conn Circular F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Circular Conn, Rcpt, 8Pos, Panel; Connector Type:Circular Industrial; Product Range:712 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:- Rohs Compliant: Yes |Binder 09 0428 80 08
Series = 712 / Mounting Type = Panel Mount / Contact Material = Bronze / Contact Plating = Gold / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Coupling Method = Screw / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Shell Plating = Nickel / Shell Type = Socket / Shell Material = Brass / Body Orientation = Straight / Contacts = 8 / Current Rating A = 1

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0428-80-08