Binder 09 0332 00 12

Circular Connector, 12 Contact(s), Polybutylene Terephthalate, Female, Solder Terminal
$ 10.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0332 00 12.

Newark

Datasheet10 pages22 years ago

Burklin Elektronik

Inventory History

3 month trend:
-14.01%

CAD Models

Download Binder 09 0332 00 12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsC091 31W006 100 2
Connector M16 Circular PIN 6 Position Solder Straight Panel Mount 6 Terminal 1 Port
Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
TE Connectivity206036-2
Circular Connector, Circular Industrial, CPC Series 3, Panel Mount Receptacle, 3 Contacts
TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of Binder 09 0332 00 12 provided by its distributors.

Circular Connector, 12 Contact(s), Polybutylene Terephthalate, Female, Solder Terminal
Circular Connector, 680 Series, Receptacle, 12, Socket, Solder, Panel Mount Rohs Compliant: Yes |Binder 09 0332 00 12
Binder 09-0332-00-12 Female Panel Mount Miniature 12 Pin with Outlet
SOCKET, PANEL, 12WAY; Product Range: 680 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Brass Body
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Gold / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 3 / Contacts = 12 / Series = 680 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-0332-00-12
  • 0903320012