Binder 09 0326 00 07

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
$ 7.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0326 00 07.

Master Electronics

Datasheet8 pages10 years ago

Newark

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-29.42%

CAD Models

Download Binder 09 0326 00 07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
TE Connectivity1445715-5
Rectangular Power Connector, 1 Contact(s), Female
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
ITT / Cannon031-8717-121
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
TE Connectivity1445715-7
Rectangular Power Connector, 1 Contact(s), Female

Descriptions

Descriptions of Binder 09 0326 00 07 provided by its distributors.

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Circular Connector, 680 Series, Receptacle, 7, Socket, Solder, Cable Mount Rohs Compliant: Yes |Binder 09 0326 00 07
CIRCULAR CONN, RECEPTACLE, 7 WAY, CABLE; Product Range: 680 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body M
Shell Material = Polyamide / Contact Plating = Silver / Contact Material = Bronze / Mounting Type = Cable Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 5 / Contacts = 7 / Series = 680 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 125 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Cable Entry Max. mm = 6 / Contact Termination Type = Solder / Cable Entry Min. mm = 4 / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0326 00 07.
  • 09-0326-00-07
  • 0903260007