ITT / Cannon 031-8717-121

Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8717-121.

JRH Electronics

Datasheet96 pages14 years ago
Datasheet13 pages26 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-5.02%

Supply Chain

Country of OriginGermany
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

Descriptions

Descriptions of ITT / Cannon 031-8717-121 provided by its distributors.

Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
CONTACT, SOCKET,16-14 AWG, APK POWER CONTACTS, FOR TRIDENT/NEPTUNE SER. CIRC.,30 A
D-SUB STANDARD CONN CONTACT SOCKET 14-16AWG CRIMP
CONTACT SOCKET 16-14AWG LOOSE TIN PLATED
Contact SKT Crimp ST Cable Mount
CRIMP SOCKET, POWER, 1.5-2.5MM2; Product Range: Trident Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 16AWG; For Use With: APD Series 4 Pos Circular Connectors; Contact Plating: Tin Plated Contacts; Contact Material: Copper; Contact Termination: Crimp; Wire Area Size Max: 2.5mm²; Wire Area Size Min: 1.5mm²

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0318717121
  • APK-SB25A25L