Binder 09 0315 00 05

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
$ 5.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 09 0315 00 05.

element14 APAC

Datasheet1 page14 years ago
Datasheet10 pages22 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-59.43%

CAD Models

Download Binder 09 0315 00 05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC091 31W004 100 2
Connector M16 Circular PIN 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
Amphenol Sine SystemsC09131W0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsC091 31W005 100 2
Circular Connector, C091d Series, Receptacle, 5, Pin, Solder, Panel Mount Rohs Compliant: Yes
TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
ITT / CannonCA02COM-E14S-2P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonCA02COME14S-2PYF80
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Binder 09 0315 00 05 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
PLUG, PANEL, 5WAY; Product Range: 680 Series; Circular Connector Shell Style: Panel Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Zinc Alloy Body; Connec
Circular Connector, Receptacle, 5 Way, Panel; Rango De Producto:Serie 680; Género:Receptáculo Eléctrico; Núm. De Contactos:5; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Binder 09 0315 00 05
Shell Material = Die-Cast Zinc Alloy / Contact Plating = Silver / Shell Plating = Nickel / Contact Material = Bronze / Mounting Type = Panel Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 6 / Contacts = 5 / Series = 680 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating V = 250 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Contact Termination Type = Solder / IP Rating = IP40 / Coupling Method = Screw

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 0315 00 05.
  • 09-0315-00-05
  • 0903150005