Binder 08-2672-000-000

Protection Cap for Cable Plug, Size
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 08-2672-000-000.

Master Electronics

Datasheet5 pages10 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+50.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Binder 08-2672-000-000 provided by its distributors.

Protection Cap for Cable Plug, Size
BINDER 08-2672-000-000 Protective Cap Circular RD24
Dust Cap/Cover, Plug, Receptacle, Cap, 693 Series Circular Connectors Rohs Compliant: Yes |Binder 08-2672-000-000
CAP, PLUG RECPT, SEAL; Accessory Type: Cap; For Use With: 693 Series Circular Connectors; Connector Body Material: -; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08 2672 000 000
  • 082672000000