Binder 08-2567-000-000

Binder 08 2567 000 000 Protection Cap Black 70mm Strap for Female Panel Mnt
$ 2.558
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Binder 08-2567-000-000.

Newark

Datasheet2 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-49.40%

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
TE Connectivity5-160526-7
Quick Disconnect Terminal 15-20AWG Brass F 19.2mm Tin Reel/Strip
Connector Accessory, 0.075in Min Cable Dia, 0.13in Max Cable Dia, Contact, Copper Alloy
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity925712-2
Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of Binder 08-2567-000-000 provided by its distributors.

Binder 08 2567 000 000 Protection Cap Black 70mm Strap for Female Panel Mnt
Dust Cap/Cover, Receptacle, Panel, Cap, 720 Series Circular Connectors Rohs Compliant: Yes |Binder 08-2567-000-000
CAP, SOCKET PANEL; Accessory Type: Cap; For Use With: 720 Series Circular Connectors; Connector Body Material: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Material: Plastic

Manufacturer Aliases

Binder has several brands around the world that distributors may use as alternate names. Binder may also be known as the following names:

  • FRANZ BINDER
  • Binder-USA
  • FRANZ
  • FRANZ BINDER GMBH & CO
  • Binder UK Ltd
  • FRANZ BINDER GMBH & CO KG
  • BIN
  • BIND
  • BINDER-KONTAKTE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08 2567 000 000